NB11896001 | Raychem

Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, black

Order No.: 34P6924
EAN: 4099891270384
MPN:
NB11896001
ATUM-9/3-0-15MM
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
0.1095 € *
Available: 0 mtr.
Leadtime: 44 Weeks **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1250 mtr.
0.1095 €

Heat shrink tubing, ZHTM-24/12-0-SP, Raychem

ZHTM-24/12-0-SP is a flexible, thick-wall, heat-shrinkable tubing to be used in conjunction with -100 molded parts and Zerohal cable to form System 100. This material exhibits excellent fire safety characteristics combined with low smoke emission and low evolution of acid gases while retaining good mechanical and fluidresistance properties.

Features

  • 2:1 Shrink ratio
  • Low smoke emissions
  • System 100 tubing
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
contains glue inside No
Length 15 mm
Material polyolefine, cross-linked
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1.4 mm
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™)
Variations
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
Heatshrink tubing, 4:1, (16/4 mm), polyolefine, cross-linked, black
Order No.:
 34P6882
Manufacturer:
 Raychem
Manufacturer SKU:
 NB09524001
Available: 0 mtr. Available in 5 Days: 2,600 mtr. Leadtime: 1 Week **
Total Price: 9.14 € *
200 mtr.
9.1392 €
16 mm
black
1.78 mm
4 mm
4:1
polyolefine, cross-linked
No
-55 °C
80 °C
110 °C