5674732002 | Raychem

Heatshrink tubing, 3:1, (19/6 mm), polyolefine, cross-linked, transparent

Order No.: 34P6891
EAN: 4099891270100
MPN:
5674732002
ATUM-19/6-X-STK
Series: ATUM
Raychem
default L
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
27.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
27.2510 €

Heat shrink tubing, RNF-100-3/32-4-SP, Raychem

RNF-100-3/32-4-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.

Features

  • 2:1 shrink ratio
  • Flexible; conforms to irregular shapes
  • Flame-retardant
  • Wide range of sizes and colors
  • RoHS compliant
Technical specifications
Colour transparent
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 19 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 2.25 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
Heatshrink tubing, 4:1, (16/4 mm), polyolefine, cross-linked, black
Order No.:
 34P6882
Manufacturer:
 Raychem
Manufacturer SKU:
 NB09524001
Available: 0 mtr. Available in 5 Days: 2,600 mtr. Leadtime: 1 Week **
Total Price: 9.14 € *
200 mtr.
9.1392 €
16 mm
black
1.78 mm
4 mm
4:1
polyolefine, cross-linked
No
-55 °C
80 °C
110 °C