NB07884001 | Raychem

Heatshrink tubing, 4:1, (32/8 mm), PE, crosslinked, black, NB07884001

Order No.: 34P6982
EAN: 4099891270636
MPN:
NB07884001
HTAT-32/8-0-SP
Series: HTAT
NB07884001 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
18.0642 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
541.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
18.0642 €

Heat shrink tubing, VERSAFIT-3/32-9-SP, Raychem

VERSAFIT-3/32-9-SP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).

Features

  • 2:1 Shrink ratio
  • Very flexible; doesn’t easily wrinkle when bent
  • Hot stamps extremely well
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 4:1
Inner diameter before shrinkage 32 mm
Inner diameter after shrinkage 8 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 2.5 mm
Colour black
Material PE, crosslinked
Shrinking temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Original Packaging Reel with 30 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes