NB07552001 | Raychem
Heatshrink tubing, 4:1, (16/4 mm), PE, crosslinked, black, NB07552001, 1 piece with 1,2 meters
Unit Price (€ / pc.)
15.4105 € *
Available: 16 pcs.
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
10 pcs.
13.6255 €
25 pcs.
11.8524 €
50 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem HTAT-0.
Semi-stiff. Coated, high temperature melting adhesive, for general-purpose use, flame retardant, made of polyolefin, for moisture-proof molding. The tubing has good mechanical strength and chemical resistance as well as excellent mechanical and electrical properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 16 mm | |
| Inner diameter after shrinkage | 4 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 1.75 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |