F119874001 | Raychem
Heatshrink tubing, 3:1, (4.5/1.5 mm), PE, crosslinked, green, F119874001
Unit Price (€ / mtr.)
0.9401 € *
Standard delivery time from the manufacturer is: 12 Weeks
Heat shrink tubing, VERSAFIT-1-0-FSP, Raychem
VERSAFIT-1-0-FSP is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 4.5 mm | |
| Inner diameter after shrinkage | 1.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.55 mm | |
| Colour | green | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |