6640214004 | Raychem

Heatshrink tubing, 3:1, (1/0.5 mm), PE, crosslinked, green, 6640214004

Order No.: 35P3184
EAN: 4099891274054
MPN:
6640214004
RNF-3000-1.5/0.5-5-SP
Series: RNF-3000
6640214004 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.6422 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
492.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 mtr.
1.6422 €

Heat shrink tubing, RNF-3000-24/8-6-STK, Raychem

RNF-3000-24/8-6-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 1 mm
Inner diameter after shrinkage 0.5 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.45 mm
Colour green
Material PE, crosslinked
Shrinking temperature 80 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 39173200
Original Packaging Reel with 300 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes