CB5330-000 | Raychem
Heatshrink tubing, 3:1, (19.05/5.59 mm), PE, black, CB5330-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.748 € *
Available in 12 Days: 248 pcs. - if ordered today
Heat shrink tubing, CB5330-000, Raychem
The CB5330-000 provides a simple, positive splice-sealing method that offers protection under adverse environmental conditions. Tubing supplied with standard sealant provides water sealing and environmental protection in wet or underground applications. This product's polymer tubing has excellent insulating, abrasion-resistance, and strain-relief properties.
Features
- Thick adhesive liner forms an effective barrier against fluids and moisture
- Expansion ratios as high as 3:1
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 19.05 mm | |
| Inner diameter after shrinkage | 5.59 mm | |
| Length | 1.219 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| Wall thickness | 2.41 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |