8638624002 | Raychem
Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, black, 8638624002
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.0583 € *
Available: 9 mtr.
Available in 12 Days: 32,700 mtr. - if ordered today
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0583 €
10 mtr.
2.7846 €
50 mtr.
2.5704 €
150 mtr.
2.3681 €
300 mtr.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RNF-3000-6/2-2-STK, Raychem
RNF-3000-6/2-2-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 18 mm | |
| Inner diameter after shrinkage | 6 mm | |
| Length | 150 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.85 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 150 meters |
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |