7620352004 | Raychem

Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, transparent

Order No.: 34P6903
EAN: 4099891270216
MPN:
7620352004
ATUM-3/1-X-STK
Series: ATUM
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.6418 €

Heat shrink tubing, RNF-3000-39/13-1-STK, Raychem

RNF-3000-39/13-1-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour transparent
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 3 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, black
Order No.:
 34P6879
Manufacturer:
 Raychem
Manufacturer SKU:
 5509102149
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 25.95 € *
4 pcs.
25.9539 €
23 pcs.
24.1689 €
48 pcs.
23.5144 €
100 pcs.
22.8599 €
125 pcs.
22.3482 €
1.2 m
12 mm
black
1.78 mm
4 mm
3:1
polyolefine, cross-linked
No
-55 °C
80 °C
110 °C