5677964005 | Raychem

Heatshrink tubing, 3:1, (39/13 mm), PE, crosslinked, transparent, 5677964005

Order No.: 35P3283
EAN: 4099891275020
MPN:
5677964005
RNF-3000-39/13-X-SP
Series: RNF-3000
5677964005 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.9849 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
479.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 mtr.
7.9849 €

Heat shrink tubing, RNF-3000-12/4-X-SP, Raychem

RNF-3000-12/4-X-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 39 mm
Inner diameter after shrinkage 13 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1.15 mm
Colour transparent
Material PE, crosslinked
Shrinking temperature 80 °C
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Original Packaging Reel with 60 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes