5677794002 | Raychem
Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, blue, 5677794002
Unit Price (€ / mtr.)
2.7013 € *
Standard delivery time from the manufacturer is: 56 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7013 €
10 mtr.
2.5109 €
25 mtr.
2.3443 €
50 mtr.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RNF-3000-1.5/0.5-1-SP, Raychem
RNF-3000-1.5/0.5-1-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 9 mm | |
| Inner diameter after shrinkage | 3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.75 mm | |
| Colour | blue | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |