5677564008 | Raychem
Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, black, 5677564008
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2614 € *
Available: 153 mtr.
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2614 €
10 mtr.
1.1424 €
50 mtr.
1.0591 €
100 mtr.
0.9758 €
300 mtr.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, RNF-100-3/32-X-SP, Raychem
RNF-100-3/32-X-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 3 mm | |
| Inner diameter after shrinkage | 1 mm | |
| Length | 300 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.55 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 300 meters |
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |