5058684016 | Raychem
Heatshrink tubing, 2:1, (2.79/1.2 mm), PE, crosslinked, black, 5058684016
Unit Price (€ / mtr.)
0.8568 € *
Available: 386 mtr.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8568 €
10 mtr.
0.7854 €
50 mtr.
0.7378 €
150 mtr.
0.6902 €
300 mtr.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem VERSAFIT-.
Highly flame-retardant, very flexible material on polyolefin base, good resistance against acids, bases and solvents. The tubing provides excellent component and splice protection. Ideal for bundling cables together to produce light-weight and ultra flexible cable harnesses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 2.79 mm | |
| Inner diameter after shrinkage | 1.2 mm | |
| Length | 152 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.51 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 150 meters |
| Country of origin | US |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |