5054302018 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, gray, 5054302018
Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: 56 Weeks
Heat shrink tubing, RMW-63/19-1200/ADH-0, Raychem
RMW-63/19-1200/ADH-0 is a medium wall, polyolefin heat-shrinkable tubing, and is specifically designed for use in a broad range of low-voltage applications. This product is tough and flexible, making it particularly suitable for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair.
Features
- Highly resistant to impact and abrasion
- Resistant to chemicals and moisture
- Installation is fast and easy
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.89 mm | |
| Colour | gray | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |