5053392024 | Raychem

Heatshrink tubing, 2:1, (50.8/25.4 mm), PE, crosslinked, black, 5053392024, 1 piece with 1,2 meters

Order No.: 35P3063
EAN: 4099891273163
MPN:
5053392024
RNF-100-2-0-STK
Series: RNF-100
5053392024 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4220 € *
Available: 14 pcs.
Available in 12 Days: 275 pcs. - if ordered today
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4220 €
5 pcs.
15.5771 €
10 pcs.
14.5656 €
25 pcs.
13.2804 €
*incl. VAT plus shipping costs
Subject to prior sale

RNF-100 Heat-shrinkable Tubing

Features

  • 2:1 shrink ratio
  • Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
  • Flexible
  • Flame-retardant

Applications

  • Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
  • Widely used to provide insulation and strain relief of wire terminations and connections.
  • Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 50.8 mm
Inner diameter after shrinkage 25.4 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1.14 mm
Colour black
Material PE, crosslinked
Shrinking temperature 95 °C
Inch Size 2
Logistics
Property Value
Customs tariff number 39173200
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes