5053332035 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, white, 5053332035
Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: 30 Weeks
Heat shrink tubing, RBK-ILS-125-NR1-0-50MM, Raychem
RBK-ILS-125-NR1-0-50MM is a dual-wall, heat-shrinkable tubing designed to provide moisture proof encapsulation of an electrical splice in an automotive environment. Moisture may enter a splice area directly or indirectly via a capillary action between individual wires, thus causing corrosion.
Features
- Excellent environmental seal
- Small cross-sectional profile
- Simultaneous sealing, protection and insulation – in one process pass
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.89 mm | |
| Colour | white | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |