5053312037 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, yellow, 5053312037
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2475 € *
Standard delivery time from the manufacturer is: 56 Weeks
Heat shrink tubing, QSZH-125-NR3-65MM, Raychem
QSZH-125-NR3-65MM is a zero halogen, dual wall heatshrinkable tubing designed to provide environmental sealing, mechanical and electrical protection of in-line splices in an automotive environment.
Features
- Excellent environmental sealing
- Quick installation
- Zero halogen
- Inspectable after installation
- Small cross-sectional profile
- RoHS/ELV compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.89 mm | |
| Colour | yellow | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |