5053202016 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, red, 5053202016
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.3435 € *
Available: 58 mtr.
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3435 €
10 mtr.
4.0341 €
25 mtr.
3.7723 €
50 mtr.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, LSTT-12.7-0-SP, Raychem
LSTT-12.7-0-SP is a highly flexible, low-shrink-temperature, heat-shrinkable tubing. This product it`s low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Features
- 2:1 Shrink ratio
- Rapid recovery at low temperatures
- Not flame-retardant
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | red | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |