5053102016 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, red, 5053102016, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Available: 69 pcs.
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7251 €
25 pcs.
2.5347 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrinkable tubing, 5053102016, RAYCHEM
This polyolefin tubing is designed to provide superior mechanical, thermal and fluid-resistance performance in demanding enviroments.
Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- Superior abrasion and solvent resistance
- Excellent physical chemical
- Highly flexible
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | red | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |