5053082028 | Raychem
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, white, 5053082028
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.1777 € *
Available in 5 Days: 1,146 mtr. - if ordered today
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1777 €
10 mtr.
2.0230 €
25 mtr.
1.8802 €
50 mtr.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrinkable tubing, 5053082028, RAYCHEM
This polyolefin tubing is designed to provide superior mechanical, thermal and fluid-resistance performance in demanding enviroments.
Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- Superior abrasion and solvent resistance
- Excellent physical chemical
- Highly flexible
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.51 mm | |
| Colour | white | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |