5052912021 | Raychem
Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, yellow, 5052912021
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.8322 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8322 €
10 mtr.
2.6299 €
25 mtr.
2.4633 €
50 mtr.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, GPO-135-19/9.5-0-SP, Raychem
Heat shrink tubing, Black, Single wall, 0.748 in [19 mm] expanded inside, 0.374 in [9.5 mm] recovered inside, 2:1 shrink ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.6 mm | |
| Inner diameter after shrinkage | 0.8 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.43 mm | |
| Colour | yellow | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |