5052892055 | Raychem
Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, black, 5052892055, 1 piece with 1,2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Available: 263 pcs.
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3090 €
25 pcs.
1.2019 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
RNF-100 Heat-shrinkable Tubing
Features
- 2:1 shrink ratio
- Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
- Flexible
- Flame-retardant
Applications
- Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
- Widely used to provide insulation and strain relief of wire terminations and connections.
- Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.6 mm | |
| Inner diameter after shrinkage | 0.8 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.43 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |