5050032012 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, gray, 5050032012
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 56 Weeks
Heat shrink tubing, DWTC-16/4-X-STK, Raychem
DWTC-16/4-X-STK is a flexible, heatshrinkable, dual wall tubing with an integrally bonded meltable adhesive inner liner designed to offer moisture proof encapsulation to a wide variety of substrates In particular, it adheres well to PVC.
Features
- 4:1 Shrink ratio
- Excellent mechanical strength
- Abrasion resistance
- Environmental sealing
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | gray | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1/4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |