2729014001 | Raychem

Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, blue, 2729014001

Order No.: 35P3222
EAN: 4099891274436
MPN:
2729014001
RNF-3000-18/6-6-SP
Series: RNF-3000
2729014001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.2491 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
6,747.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 mtr.
2.2491 €

Heat shrink tubing, CGPT-6.4/3.2-45-SP, Raychem

CGPT-6.4/3.2-45-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 18 mm
Inner diameter after shrinkage 6 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.85 mm
Colour blue
Material PE, crosslinked
Shrinking temperature 80 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15