2434444003 | Raychem

Heatshrink tubing, 2:1, (39.88/19.1 mm), polyolefine, cross-linked, red

Order No.: 35P3405
EAN: 4099891275730
MPN:
2434444003
VERSAFIT-1-1/2-2-SP
Series: VERSAFIT
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
19.2780 € *
Available: 0 mtr.
Leadtime: 11 Weeks **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
160 mtr.
19.2780 €
320 mtr.
18.6949 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CGPT-3.2/1.6-45-SP, Raychem

CGPT-3.2/1.6-45-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Colour red
Inner diameter after shrinkage 19.1 mm
Inner diameter before shrinkage 39.88 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Wall thickness 1.02 mm
Logistics
Country of origin CZ
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
Length
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 30 variations
*incl. VAT plus shipping costs