5058694008 | Raychem
Heatshrink tubing, 2:1, (2.79/1.2 mm), polyolefine, cross-linked, white
Unit Price (€ / mtr.)
1.1186 € *
Available: 0 mtr.
Leadtime: 15 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
150 mtr.
1.1186 €
450 mtr.
1.0591 €
1650 mtr.
0.9996 €
3150 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-1/2-3-STK, Raychem
RNF-100-1/2-3-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | white | |
Inner diameter after shrinkage | 1.2 mm | |
Inner diameter before shrinkage | 2.79 mm | |
contains glue inside | No | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.51 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |