9585064004 | Raychem
Heatshrink tubing, 2:1, (5.21/2.4 mm), polyolefine, cross-linked, blue
Unit Price (€ / mtr.)
2.1539 € *
Available: 0 mtr.
Leadtime: 15 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
150 mtr.
2.1539 €
300 mtr.
2.0944 €
1650 mtr.
1.9516 €
3150 mtr.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-9/3-4-SP, Raychem
RNF-3000-9/3-4-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | blue | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 5.21 mm | |
contains glue inside | No | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.51 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |