5562732020 | Raychem
Heatshrink tubing, 2:1, (1.85/0.8 mm), polyolefine, cross-linked, black
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1250 pcs.
2.1301 €
2500 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-3/16-9-SP, Raychem
RNF-100-3/16-9-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 0.8 mm | |
Inner diameter before shrinkage | 1.85 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.43 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |