2355444003 | Raychem
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, gray, 2355444003
Unit Price (€ / mtr.)
3.9389 € *
Standard delivery time from the manufacturer is: 56 Weeks
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9389 €
10 mtr.
3.6533 €
25 mtr.
3.4153 €
50 mtr.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, CGPT-19/9.5-2-SP, Raychem
CGPT-19/9.5-2-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 Shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 12 mm | |
| Inner diameter after shrinkage | 4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.75 mm | |
| Colour | gray | |
| Material | PE, crosslinked | |
| Shrinking temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |