182083-000 | Raychem

Heatshrink tubing, 2:1, (25.53/12.7 mm), polyolefine, cross-linked, black

Order No.: 35P3404
EAN: 4099891275723
MPN:
182083-000
VERSAFIT-1-0-FSP
Series: VERSAFIT
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
6.3784 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
60 mtr.
6.3784 €
360 mtr.
5.9143 €
1560 mtr.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RPS-1K-22-18/2.0-9, Raychem

RPS-1K-22-18/2.0-9 is a commercial grade heat-shrinkable wire marker, designed to meet the needs of commercial and industrial customers.

Features

  • 3:1 Shrink ratio
  • Good chemical and solvent resistance
  • Configured for ease of kitting
  • UL recognised
Technical specifications
Colour black
Inner diameter after shrinkage 12.7 mm
Inner diameter before shrinkage 25.53 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Wall thickness 0.89 mm
Logistics
Country of origin TH
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 30 variations
*incl. VAT plus shipping costs