1547294005 | Raychem

Heatshrink tubing, 2:1, (3.43/1.6 mm), polyolefine, cross-linked, red

Order No.: 35P3402
EAN: 4099891275709
MPN:
1547294005
VERSAFIT-1/8-2-SP
Series: VERSAFIT
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
1.3090 € *
Available: 0 mtr.
Leadtime: 15 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
150 mtr.
1.3090 €
450 mtr.
1.2495 €
1650 mtr.
1.1662 €
3150 mtr.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, ATUM-52/13-0-STK, Raychem

ATUM-52/13-0-STK is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.

Features

  • 3:1 and 4:1 Shrink ratio
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Colour red
Inner diameter after shrinkage 1.6 mm
Inner diameter before shrinkage 3.43 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Wall thickness 0.51 mm
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
Length
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
Length
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (3.43/1.6 mm), polyolefine, cross-linked, blue
Order No.:
 35P3403
Manufacturer:
 Raychem
Manufacturer SKU:
 1027434005
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 1.19 € *
150 mtr.
1.1900 €
450 mtr.
1.1305 €
1650 mtr.
1.0591 €
3150 mtr.
1.0234 €
3.43 mm
blue
0.51 mm
1.6 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (5.21/2.4 mm), polyolefine, cross-linked, red
Order No.:
 35P3410
Manufacturer:
 Raychem
Manufacturer SKU:
 6479954003
Available: 0 mtr. Leadtime: 14 Weeks **
Total Price: 2.03 € *
150 mtr.
2.0349 €
300 mtr.
1.9754 €
1650 mtr.
1.8445 €
3150 mtr.
1.7731 €
5.21 mm
red
0.51 mm
2.4 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (3.43/1.6 mm), polyolefine, cross-linked, black
Order No.:
 35P3401
Manufacturer:
 Raychem
Manufacturer SKU:
 505870J003
Available: 0 mtr. Leadtime: 14 Weeks **
Total Price: 2.00 € *
900 mtr.
1.9992 €
1800 mtr.
1.9397 €
3150 mtr.
1.8802 €
3.43 mm
black
0.51 mm
1.6 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (2.79/1.2 mm), polyolefine, cross-linked, white
Order No.:
 35P3414
Manufacturer:
 Raychem
Manufacturer SKU:
 5058694008
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 1.12 € *
150 mtr.
1.1186 €
450 mtr.
1.0591 €
1650 mtr.
0.9996 €
3150 mtr.
0.9639 €
2.79 mm
white
0.51 mm
1.2 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (13.72/6.4 mm), polyolefine, cross-linked, white
Order No.:
 35P3394
Manufacturer:
 Raychem
Manufacturer SKU:
 034565-000
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 4.45 € *
90 mtr.
4.4506 €
360 mtr.
4.2364 €
1530 mtr.
4.0103 €
3060 mtr.
3.8794 €
13.72 mm
white
0.64 mm
6.4 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (1.85/0.8 mm), polyolefine, cross-linked, black
Order No.:
 35P3388
Manufacturer:
 Raychem
Manufacturer SKU:
 556273J003
Available: 0 mtr. Leadtime: 14 Weeks **
Total Price: 1.84 € *
900 mtr.
1.8445 €
1800 mtr.
1.7850 €
3300 mtr.
1.7255 €
1.85 mm
black
0.43 mm
0.8 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (7.11/3.2 mm), polyolefine, cross-linked, white
Order No.:
 35P3400
Manufacturer:
 Raychem
Manufacturer SKU:
 5058754003
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 1.45 € *
150 mtr.
1.4518 €
300 mtr.
1.4042 €
1650 mtr.
1.2733 €
7.11 mm
white
0.64 mm
3.2 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C