3813912017 | Raychem
Heatshrink tubing, 2:1, (1.63/0.6 mm), polyolefine, cross-linked, black
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1250 pcs.
2.1896 €
2500 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, DCPT-26/13-45-SP, Raychem
DCPT-26/13-45-SP is a flexible, flame-retardant, dual-color, polyolefin tubing. Also used to identify “ground” on wires and in cables, and to jacket and insulate light-duty harnesses.
Features
- 2:1 and 3:1 Shrink ratio
- Flame-retardance
- Flexibility: able to conform to irregular shapes
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 0.6 mm | |
Inner diameter before shrinkage | 1.63 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.4 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |