899477-000 | Raychem
Receptacle, 0.08-0.14 mm², AWG 28-26, solder connection, gold-plated, 899477-000
Order No.: 34P3896
EAN: 4099889633719
MPN:
899477-000
D-602-0151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.188 € *
Available in 12 Days: 75 pcs. - if ordered today
Shielded contact, 899477-000, Raychem
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Socket, Shielded Contact Size: 12, Termination Method: Solder, Wire Size: 26 - 28 AWG, Wire Size: 0.14 - 0.8 mm², Operating Temperature (Max): 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.14 mm² | |
| AWG cross-section | AWG 28-26 | |
| Contact connection | solder connection | |
| Contact material | copper beryllium | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | No |
| Substance description | Lead |