753454-000 | Raychem

Pin contact, solder connection, gold-plated, 753454-000

Order No.: 34P3887
EAN: 4099889633641
MPN:
753454-000
D-602-0140
753454-000 Raychem Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.4484 € *
Available in 12 Days: 159 pcs. - if ordered today
Total Price:
69.45 € *
Price list
Quantity
Price per unit*
1 pcs.
69.4484 €
2 pcs.
64.9740 €
5 pcs.
61.0351 €
10 pcs.
56.7392 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielded contact, 753454-000, Raychem

Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Pin, Shielded Contact Size: 16, Termination Method: Solder, Operating Temperature (Max): 125 °C, Military Standard: MIL-C-38999 I, II, III, IV.

Technical specifications
Filter Property Value
Version pin contact
Contact connection solder connection
Contact material copper beryllium
contact surface gold-plated
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No
SVHC free No