601038-000 | Raychem
Receptacle, 0.05-0.25 mm², AWG 30-24, solder connection, gold-plated, 601038-000
Order No.: 34P3908
EAN: 4099889633764
MPN:
601038-000
D-602-55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0748 € *
Available in 12 Days: 207 pcs. - if ordered today
Socket contact, 601038-000, TE Connectivity
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Twisted Pair, Shielded Contact Style: Socket, Shielded Contact Size: 16, Termination Method: Solder, Wire Size: 24 - 30 AWG, Wire Size: 0.25 - 0.05 mm², Operating Temperature (Max): 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.05-0.25 mm² | |
| AWG cross-section | AWG 30-24 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | No |