275417-000 | Raychem
Pin contact, 0.05-0.14 mm², AWG 30-26, solder connection, gold-plated, 275417-000
Order No.: 34P3889
EAN: 4099889633665
MPN:
275417-000
D-602-0142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.2797 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
104.28 € *
Price list
Quantity
Price per unit*
1 pcs.
104.2797 €
2 pcs.
99.4602 €
5 pcs.
95.0810 €
10 pcs.
88.5598 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 275417-000, TE Connectivity
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Twisted Pair, Shielded Contact Style: Pin, Shielded Contact Size: 16, Termination Method: Solder, Wire Size: 26 - 30 AWG, Wire Size: 0.14 - 0.05 mm², Operating Temperature (Max): 125 °C, Military Standard: MIL-C-38999 I, II, III, IV.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.05-0.14 mm² | |
| AWG cross-section | AWG 30-26 | |
| Contact connection | solder connection | |
| Contact material | copper beryllium | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |