EC5839-000 | Raychem

PVC cable maker, imprint "8", (L) 4.5 mm, max. bundle Ø 6.3 mm, white, EC5839-000

Order No.: 38P1596
EAN: 4099891224363
MPN:
EC5839-000
11561908
Series: Z-Type
EC5839-000 Raychem Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0298 € *
Available in 12 Days: 16,000 pcs. - if ordered today
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
7000 pcs.
0.0298 €
12000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale

Z-type marker, EC5839-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, chevron cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 8
Length 4.5 mm
max. Bundle diameter 6.3 mm
Colour white
Markable No
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes