EC0581-000 | Raychem

PVC cable maker, imprint "8", (L x W x H) 4.75 x 4.5 x 4.85 mm, max. bundle Ø 4.7 mm, gray, EC0581-000

Order No.: 37P8990
EAN: 4099891212322
MPN:
EC0581-000
06161808
Raychem
default L
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 1 Week **
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0214 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Z-type marker, EC0581-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a grey, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Imprint 8
Version cable maker
Width 4.5 mm
Colour gray
Height 4.85 mm
Length 4.75 mm
Material PVC
max. Bundle diameter 4.7 mm
Markable No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Markable
Imprint
Length
Colour
Version
Width
Height
max. Bundle diameter
1 item in 242 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Markable
Imprint
Length
Colour
Version
Width
Height
max. Bundle diameter