805984-000 | Raychem

POM cable maker, imprint "4", (L) 3.15 mm, max. bundle Ø 3.5 mm, yellow, 805984-000, package with 30 pieces

Order No.: 38P2295
EAN: 4099891229344
MPN:
805984-000
STD06Y-4
Series: STD
805984-000 Raychem Cable Markers Image 1
805984-000 Raychem Cable Markers Image 2
805984-000 Raychem Cable Markers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
1.9278 € *
Available: 133 pck.
Available in 12 Days: 1,690 pck. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pck.
1.9278 €
10 pck.
1.7850 €
25 pck.
1.6660 €
50 pck.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

STD marker, 805984-000, RAYCHEM

STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a yellow, chevron cut variant, to ensure the legend remains aligned.

Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.

Features

  • Secure grip for positive fixing to cable
  • Applicator has a patented slit to prevent over-expansion of the marker during application
  • The high elasticity of the marker enables material to be installed without damaging the substrate
  • Ten sizes for cable diameters 1.0 to 19.0 mm
  • Excellent resistance to burning - UL94 HB rated

Applications

  • Identification of small wires and cables, including optical fibres
Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint 4
Length 3.15 mm
max. Bundle diameter 3.5 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Original Packaging Bar with 30 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes