F43936-000 | Raychem
Solder sleeve, shield terminator
Order No.: 34P1009
MPN:
F43936-000
B-155-3811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Available in 12 Days: 1,340 pcs. - if ordered today
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
5 pcs.
6.5688 €
10 pcs.
6.1404 €
25 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, F43936-000, Raychem
10.67 mm Expanded Inside, Shrinks To 5.84 mm, Solder Sleeve Shield Terminators.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Colour | transparent | |
| Material | PO | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |