E38778-000 | Raychem
Butt connector with heat shrink insulation, transparent, 42 mm, E38778-000
Order No.: 34P3621
EAN: 4099889606973
MPN:
E38778-000
B-155-3803
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Available in 12 Days: 10,208 pcs. - if ordered today
SolderSleeve Shield Terminator, E38778-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 2.7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |