D34796-000 | Raychem
Butt connector with heat shrink insulation, transparent, 26 mm, D34796-000
Order No.: 34P3619
EAN: 4099889606959
MPN:
D34796-000
B-155-3801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Available: 75 pcs.
Available in 12 Days: 3,200 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
25 pcs.
1.4280 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, Splice, D34796-000, Raychem
Technical Data
- Version: Soldering shrink connector
- Material: Polyolefin
- Length: 26 mm
- Pre-Installed Lead: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |