C78009-000 | Raychem

Butt connector with heat shrink insulation, transparent, 42 mm, C78009-000

Order No.: 34P3622
EAN: 4099889606980
MPN:
C78009-000
B-155-3805
C78009-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Available in 12 Days: 1,510 pcs. - if ordered today
Total Price:
3,358.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
3400 pcs.
0.9877 €

SolderSleeve Shield Terminator, C78009-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 4.5 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No

Technical specifications
Filter Property Value
Version butt connector
Isolated Yes
Colour transparent
Material PE
shrinkable tubing Yes
Length 42 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes