695301-000 | Raychem
PCB terminator with heat shrink insulation, 0.5-0.25 mm², AWG 24 to 20, transparent blue, 13.2 mm, 695301-000
Order No.: 34P3815
EAN: 4099889608465
MPN:
695301-000
B-801-18
Unit Price (€ / pc.)
8.2348 € *
Standard delivery time from the manufacturer is: 30 Weeks
Splices, 695301 - 000, Raychem
Splice Product Type: PCB Terminator, Sealable: No, Splice Type: PINPAK, Splice Wire/Cable Type: Stranded Wire, Insulated: Yes, Terminal & Splice Type: Splice, Wire Size: 20 - 24 AWG, Wire Size: 0.5 - 0.25 mm², Splice Wire Insulation Diameter (Max): 2.55 mm, Splice Overall Length: 13.2 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C
Technical specifications
Filter | Property | Value |
---|---|---|
Version | PCB terminator | |
Cable cross-section | 0.5-0.25 mm² | |
AWG cross-section | AWG 24 to 20 | |
Isolated | Yes | |
Colour | transparent blue | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 13.2 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
RoHS conform | No |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |