688489-000 | Raychem

Butt connector kit with heat shrink insulation, 0.75-4.0 mm², AWG 18 to 12, yellow, 105.92 mm, 688489-000

Order No.: 34P2244
EAN: 4099889604696
MPN:
688489-000
D-150-0181
688489-000 Raychem Butt splices Image 1
688489-000 Raychem Butt splices Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.8716 € *
Available in 12 Days: 2 pcs. - if ordered today
Total Price:
165.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
82.8716 €

Splices, 688489 - 000, Raychem

Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Four - conductor cable,Three - conductor cable, Plating Material: Tin/Silver, Splice Material: Copper Alloy, Splice Color: Yellow, Terminal & Splice Type: Splice, Wire Size: 12 - 18 AWG, Wire Size: 4 - 0.75 mm², Splice Overall Length: 105.92 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C

Technical specifications
Filter Property Value
Version butt connector kit
Cable cross-section 0.75-4.0 mm²
AWG cross-section AWG 18 to 12
Isolated Yes
Colour yellow
Material copper alloy
shrinkable tubing Yes
Length 105.92 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform No
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead