650083-000 | Raychem

Butt connector with heat shrink insulation, 1.21-2.94 mm², AWG 16 to 12, transparent yellow, 29.21 mm, 650083-000

Order No.: 07F7028
EAN: 4099889604207
MPN:
650083-000
D-436-59
Series: MiniSeal
650083-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7953 € *
Available in 12 Days: 1,006 pcs. - if ordered today
Total Price:
173.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.7953 €

Splice, 650083 - 000, TE Connectivity

Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Modified Polyvinylidene, Splice Features: Splice Kit, Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 16 - 12 AWG, Wire Size: 1.21 - 2.94 mm², Barrel Inside Diameter: 2.54 mm, Wire Size: 2426 - 5874 CMA, Splice Overall Length: 29.21 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag/Box

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 1.21-2.94 mm²
AWG cross-section AWG 16 to 12
Isolated Yes
Colour transparent yellow
Material PVDF
shrinkable tubing Yes
Length 29.21 mm
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes