650074-000 | Raychem
Butt connector with heat shrink insulation, 0.15-0.75 mm², AWG 26 to 20, transparent blue, 29.21 mm, 650074-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Available: 3 pcs.
Connector, Splice, 650074 - 000, Raychem
Splice, In - Line Splice, Insulated Wire, Tin - Plated Copper, 304 - 1216 CMA
Technical Data
- Material: PVDF
- Length: 27.94 mm
- Insulated: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.15-0.75 mm² | |
| AWG cross-section | AWG 26 to 20 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 29.21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |