624036-000 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 17.25 mm, 624036-000
Order No.: 34P3636
EAN: 4099889607086
MPN:
624036-000
D-100-34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 27 Weeks
Splice, 624036 - 000, TE Connectivity
Splice Product Type: SolderSleeve, Splice Type: Shield Terminator, Insulated: Yes, Splice Color: White, Terminal & Splice Type: Splice, Wire Size: 22 AWG, Wire Size: 0.34 mm², Splice Wire Insulation Diameter (Max): 2.7 mm, Splice Overall Length: 17.25 mm, Operating Temperature Range: - 55 - 150 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 17.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |