621056-000 | Raychem

Butt connector with heat shrink insulation, natural, 19.05 mm, 621056-000

Order No.: 34P3670
EAN: 4099889607307
MPN:
621056-000
D-142-52
621056-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9270 €
25 pcs.
3.6652 €
50 pcs.
3.3320 €
*incl. VAT plus shipping costs
Subject to prior sale

SolderSleeve Shield Terminator, 621056-000, Raychem

Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.62 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.06 mm, Wire Temperature (Max): 105 °C

Technical specifications
Filter Property Value
Version butt connector
Isolated Yes
Colour natural
Material PVDF
shrinkable tubing Yes
Length 19.05 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium | Lead
RoHS conform No