621055-000 | Raychem
Butt connector with heat shrink insulation, natural, 15.75 mm, 621055-000
Order No.: 34P3668
EAN: 4099889607291
MPN:
621055-000
D-142-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 17 Weeks
SolderSleeve Shield Terminator, 621055-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.08 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.54 mm, Wire Temperature (Max): 105 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | natural | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 15.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |